972355201 | Hirschmann Test & Measurement

4 mm panel socket, flat plug connection, mounting Ø 12.2 mm, CAT III, red, 972355201

Order No.: 22F7191
EAN: 4099891624002
MPN:
972355201
SEB 2610 F4,8 NI RT
972355201 Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 51 pcs.
Available in 6 Days: 1,000 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.4042 €
50 pcs.
1.2495 €
100 pcs.
1.1781 €
500 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety built-in socket, SEB 2610 F4,8 NI RT, Hirschmann T&M

Safety built-in socket, 4 mm diameter, contact-protected, with 4.8 x 0.8 tab connector complying with DIN 46 244, nickel-plated brass. For installation into switch panels and equipment chassis with wall thicknesses up to 6 mm.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour red
Connection flat plug connection
contact surface nickel-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 25 A
Rated category CAT III
Touch safe Yes
Stackable No
Length 32 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes