972355200 | Hirschmann Test & Measurement

4 mm panel socket, flat plug connection, mounting Ø 12.2 mm, CAT III, black, 972355200

Order No.: 22F7190
EAN: 4099891623999
MPN:
972355200
SEB 2610 F4,8 NI SW
972355200 Hirschmann Test & Measurement Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 201 pcs.
Available in 6 Days: 1,650 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.4042 €
50 pcs.
1.2495 €
100 pcs.
1.1781 €
500 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety built-in socket, SEB 2610 F4,8 NI SW, Hirschmann T&M

Safety built-in socket, 4 mm diameter, contact-protected, with 4.8 x 0.8 tab connector complying with DIN 46 244, nickel-plated brass. For installation into switch panels and equipment chassis with wall thicknesses up to 6 mm.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour black
Connection flat plug connection
contact surface nickel-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 25 A
Rated category CAT III
Touch safe Yes
Stackable No
Length 32 mm
Logistics
Property Value
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes