972355104 | Hirschmann Test & Measurement

4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, green, 972355104

Order No.: 25F2048
EAN: 4099889671711
MPN:
972355104
SEB 2610 F4,8 GN
Series: SEB 2610 F4,8
972355104 Hirschmann Test & Measurement Laboratory Connectors Image 1
972355104 Hirschmann Test & Measurement Laboratory Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 4 pcs.
Available in 6 Days: 200 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
50 pcs.
1.5827 €
100 pcs.
1.5232 €
500 pcs.
1.4756 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel jacks, 4.0 mm, type Hirschmann T & M SEB.

Compliant with IEC 61010. For 4.0 mm safety laboratory plugs, touch-proof. For installation in switchboard panels with panel thickness to 6.0 mm. For tab terminal connection; Contact type: jack without spring load.Contact material: gold-plated brass. Housing material: PA, UL 94 V-2. Rated voltage: 1000 VUC, CAT II.Rated current: 25 A. Contact resistance: 5.0 mohm. Operating temperatures: - 40 to +80 °C.

With 4.8 x 0.8 mm tab terminals, type SEB 2610 F4,8.

Rated current: 25 A.

Technical attributes (type, color): SEB 2610 F4,8, green

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour green
Connection flat plug connection
contact surface gold-plated
Installation diameter 12.2 mm
Rated Voltage 1000 V
Rated current 25 A
Rated category CAT III
Touch safe Yes
Length 32 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes