972355102 | Hirschmann Test & Measurement
4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, 972355102
Panel jacks, 4.0 mm, type Hirschmann T & M SEB.
Compliant with IEC 61010. For 4.0 mm safety laboratory plugs, touch-proof. For installation in switchboard panels with panel thickness to 6.0 mm. For tab terminal connection; Contact type: jack without spring load.Contact material: gold-plated brass. Housing material: PA, UL 94 V-2. Rated voltage: 1000 VUC, CAT II.Rated current: 25 A. Contact resistance: 5.0 mohm. Operating temperatures: - 40 to +80 °C.
With 4.8 x 0.8 mm tab terminals, type SEB 2610 F4,8.
Rated current: 25 A.
Technical attributes (type, color): SEB 2610 F4,8, blue
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | blue | |
| Connection | flat plug connection | |
| contact surface | gold-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 25 A | |
| Rated category | CAT III | |
| Touch safe | Yes | |
| Length | 32 mm |
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |