931667103 | Hirschmann Test & Measurement
4 mm plug, solder connection, 2.5 mm², CAT O, yellow, 931667103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3804 €
50 pcs.
1.2376 €
100 pcs.
1.1424 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, BUELA 300 K GE, Hirschmann Test & Measurement
The BUELA 300 K GE is a tuft plug, shatter-proof, flexible insulated sleeve with transverse hole. Lateral supports provide protection against contact when plugged in at right angles. The tapering sleeve end also serves as kinking protection for the lead. Solder connection up to maximum cable cross-section of 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 30 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |