931667101 | Hirschmann Test & Measurement
4 mm plug, solder connection, 2.5 mm², CAT O, red, 931667101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Available: 40 pcs.
Available in 6 Days: 600 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3804 €
50 pcs.
1.2376 €
100 pcs.
1.1424 €
500 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Laboratory connector, BUELA 300 K RT, HIRSCHMANN
The BUELA 300 K RT is a multiple-spring wire plug with shatter-proof and has a flexible insulated sleeve with transverse hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | red | |
| Connection | solder connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 30 A | |
| Rated category | CAT O | |
| Touch safe | No | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |