930136188 | Hirschmann Test & Measurement

Pole terminal, 4 mm, yellow/green, 30 VAC/60 VDC, 63 A, solder connection/M6 threaded bolt, nickel-plated, 930136188

Order No.: 25F602
EAN: 4099891949532
MPN:
930136188
PKNI 10 B GE/GN
Series: PKNI 10 B
930136188 Hirschmann Test & Measurement Binding Posts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1170 € *
Available: 84 pcs.
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.8671 €
100 pcs.
4.3554 €
500 pcs.
4.0936 €
1000 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale

Pole terminal, PKNI 10 B GE/GN, Hirschmann Test & Measurement

The PKNI 10 B GE/GN is a pole terminal with claw edge, captive insulated head and insulated ring. 6 mm diameter nickel-plated brass threaded bolt with 2.6 mm diameter transverse hole. For insulated non-rotating installation in equipment chassis and switch panels up to 3.5 mm wall thickness.

Technical specifications
Filter Property Value
diameter 4 mm
Colour yellow/green
Rated Voltage 30 VAC/60 VDC
Rated current 63 A
Installation diameter 9.9 mm
Connection solder connection/M6 threaded bolt
contact surface nickel-plated
Length 52 mm
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Carton with 100 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes