974201103 | Hirschmann Test & Measurement

Miniature clamp test probe, yellow, max. 1 mm, L 35 mm, CAT O, pin 0.64 mm, 974201103

Order No.: 35F2346
EAN: 4099889683394
MPN:
974201103
KLEPS 064 PCH GE
Series: KLEPS 064 PCH
974201103 Hirschmann Test & Measurement Aligator Clips Image 1
974201103 Hirschmann Test & Measurement Aligator Clips Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3887 € *
Available: 7 pcs.
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
10 pcs.
9.3534 €
50 pcs.
8.8298 €
100 pcs.
8.4728 €
500 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale

Clamp test probes, KLEPS 064 PCH GE, Hirschmann Test & Measurement

The KLEPS 064 PCH GE is a clamp type test probe, with a small weight and the compact design offers the posibility to use it at very small components.

Technical specifications
Filter Property Value
clamping force range max. 1 mm
Connection pin 0.64 mm
Colour yellow
Contact material copper
contact surface gold-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Length 35 mm
Logistics
Property Value
Original Packaging Carton with 10 pieces
Country of origin US
Customs tariff number 90309000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes