974201100 | Hirschmann Test & Measurement
Miniature clamp test probe, black, max. 1 mm, L 35 mm, CAT O, pin 0.64 mm, 974201100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3887 € *
Available: 8 pcs.
Available in 6 Days: 20 pcs. - if ordered today
Total Price:
10.39 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3887 €
10 pcs.
9.3534 €
50 pcs.
8.8298 €
100 pcs.
8.4728 €
500 pcs.
8.0920 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp test probes, KLEPS 064 PCH SW, Hirschmann Test & Measurement
The KLEPS 064 PCH SW is a clamp type test probe, with a small weight and the compact design offers the posibility to use it at very small components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 1 mm | |
| Connection | pin 0.64 mm | |
| Colour | black | |
| Contact material | copper | |
| contact surface | gold-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 90309000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |