934131100 | Hirschmann Automation and Control
Jack, 7 pole, solder cup, screw locking, angled, 934131100
NCNR (non cancelable / non returnable)
Circular connector for line voltage, 6-pole + PE, type Hirschmann CA 6.
Robust. The dimensions, size, pole arrangements and contact type are compatible to circular connector series of other brands; Housing: made of impact resistant, glass fiber-reinforced plastic (black). Mounting: vibration-proof screw mounting with interlocking ring. Degree of protection to IEC 60529: IP 67. Degree of soiling: 3. Rated voltage: 250 V AC/DC. Rated current: 10 A. Contact resistance: 5.0 mohm. Cable gland: M 22 x 2. Pin diameter: 1.5 mm. Contact finish: silver. Type of connection: solder terminals. Conductor cross-section: max. 0.75 mm². Operating temperatures: –40 to +90 °C. Combustibility to UL standard 94 V-0. Certifications: VDE, UL.
Cable sockets, straight and angled, type CA 6.
With integrated strain relief, suitable for cable diameters from 6.0 to 12 mm.
Type: CA 6 W LD, cable socket, angled
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 7 pole | |
| Orientation | angled | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 12 mm | |
| Assembly | PCB mounting | |
| contact surface | silver-plated | |
| Shell Material | brass |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |