934888061 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.25-1.5 mm², 934888061

Order No.: 51F291
MPN:
934888061
Series: GDM
934888061 Hirschmann Automation and Control DIN Valve Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8171 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8171 €
10 pcs.
10.0793 €
50 pcs.
9.4486 €
100 pcs.
8.8774 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 934888061, Hirschmann Automation and Control

GDM Standard DIN Standard Field Attachable Connector, Form A, 3-pin (2+1PE, PE across cable outlet), black housing, screw type, M20, with supressor diode, 24 V AC/DC, 10 A.

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 0.25-1.5 mm²
Pin number 2 pole + PE
Rated voltage 24 V
Degree of protection (IP) IP65
Wiring suppressordiode
LED display No
Type of locking central screw
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No