18045 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 18045

Order No.: 51F303
MPN:
18045
Series: GDM
18045 Hirschmann Automation and Control DIN Valve Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3193 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.9623 €
50 pcs.
4.6410 €
100 pcs.
4.3673 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 18045, Hirschmann Automation and Control

GDM Standard DIN Standard Field Attachable Connector, Form A, 3-pin (2+1PE, PE across cable outlet), black housing, screw type, G1/2", without circuitry, 230 V AC/DC, 16 A

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 0.25-1.5 mm²
Pin number 2 pole + PE
Rated voltage 230 V
Degree of protection (IP) IP65
Wiring without circuit
LED display No
Type of locking central screw
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes