933929100 | Hirschmann Automation and Control

Valve connector, DIN shape B, 2 pole + PE, 24 V, 0.25-1.5 mm², 933929100

Order No.: 51F5670
EAN: 4099889745146
MPN:
933929100
GML 209 NJ LED 24 VR YE SW
Series: GML
933929100 Hirschmann Automation and Control DIN Valve Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2935 € *
Available: 7 pcs.
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.0559 €
50 pcs.
8.4371 €
150 pcs.
8.0801 €
500 pcs.
7.6517 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve connector, GML 209 NJ LED 24 VR YE SW,Hirschmann Automation and Control

Contact arrangement to DIN EN 175 301-803-B or industrial standard (11 mm); Operating voltage: 250 V AC/DC. Operating current: 16 A. Contacts: 6.3 x 0.8 mm, CuZn. Cable gland: Pg 9 for cable diameters from 4.5 mm to 7.0 mm. Degree of soiling: 3. Vibration-proof interlock with M 3 x 35 center screw (also available as knurled screw). Wiring: screws, cable lug or ring solder lug. Degree of protection (in inserted and secured state): IP 65 to DIN 40050. Housing and contact block material: PA, black. Combustibility: UL 94 V-1(contact block UL 94 HB). Operating temperatures: -40 °C to +125 °C.

With free-wheeling diode, type GML 209 NJ LED 24 VR YE.

With protection circuit (varistor) and function display with yellow LED; Housing: transparent. Operating current: 8.0 A.

Technical specifications
Filter Property Value
Version DIN shape B
Cable cross-section 0.25-1.5 mm²
Pin number 2 pole + PE
Rated voltage 24 V
Degree of protection (IP) IP65
Wiring varistor
LED display Yes
Type of locking central screw
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No