933110100 | Hirschmann Automation and Control

Valve panel plug, DIN shape C, 2 pole + PE, 250 V, 0.08-0.75 mm², 933110100

Order No.: 51F730
EAN: 4099889745191
MPN:
933110100
GSSNA 200
Series: GSSNA
933110100 Hirschmann Automation and Control DIN Valve Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Available: 444 pcs.
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
25 pcs.
1.4042 €
100 pcs.
1.3090 €
250 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

Connectors, 2- and 3-pole + PE, series GDSN.., type Hirschmann GDSN 20../30.

Contact assignment to DIN EN 175 301-803-C (as illustrated) or industry standard (9.4 mm); Operating voltage/current: 250 V/6.0 A. Contacts: 2.8 x 0.8/3.6 x 0.8 mm, CuZn. Cable gland: Pg 7. Degree of soiling: 3. Vibration-proof bulkhead screw interlock. Cable connection: max. 0.75 mm². Degree of protection (in inserted and secured state): IP 65 to DIN 40050. Housing: PA 6-GF 30 to UL 94 HB. Contact carrier: PA 6.6 to UL 94 V-2. Color: black. Operating temperatures: –40 °C to +125 °C.

Panel connectors, type GSSNA.

With solder terminals: max. 0.75 mm². With M 2.5 x 8 bushing screw.

Technical attributes (type, terminal arrangement): GSSNA 200, 2-pole + PE, DIN EN 175 301-803-C

Technical specifications
Filter Property Value
Version DIN shape C
Cable cross-section 0.08-0.75 mm²
Pin number 2 pole + PE
Rated voltage 250 V
Degree of protection (IP) IP65
LED display No
Type of locking central screw
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes