HR30-6P-6S(71) | HIROSE

Jack, 6 pole, solder cup, push pull, straight, HR30-6P-6S(71)

Order No.: 67F6374
EAN: 4099889732665
MPN:
HR30-6P-6S(71)
Series: HR 30
HR30-6P-6S(71) HIROSE Other Circular Connectors
Image may differ

Circular connector with push-pull lock, IP 67, type Hirose HR30.

Solder terminals; Rated voltage: 100 VAC/140 VDC. Rated current: 2.0 A. Contacts: gold-plated. Cable entry: 4.2 to 5.0 mm. Dielectric strength: 300 VAC/min. Insulation resistance: 1.0 Gohm. Contact resistance: max. 15 mohm. Operating temperatures: - 25 to +85 °C.

Sockets, type HR30.

Technical attributes (type, number of poles, dimensions): HR30 - 6P - 6S(71), 6 - pole, A 29.8, B 12.6 mm

Technical specifications
Filter Property Value
Version jack
Pin number 6 pole
Orientation straight
Contact connection solder cup
Type of locking push pull
Cable diameter 4.2 to 5 mm
Assembly cable assembly
contact surface gold-plated
Shell Material plastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes