HR10A-7P-4P(73) | HIROSE
Plug, 4 pole, solder cup, push pull, straight, HR10A-7P-4P(73)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6029 € *
Standard delivery time from the manufacturer is: On Request
Circular connector with push-pull lock, type Hirose HR10.
Solder terminals; Dielectric strength: 500 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.
Circular connector with plastic bushing, type HR10A.
Contacts: gold-plated.
Plugs, straight.
Technical attributes (type, number of poles, dimensions): HR10-7P-4P(73), 4-pole, A 35, B 11.5, C 7.0, D 5.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 11.5 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | push pull | |
| Cable diameter | 5 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |