3001 | HEYCO
Grommet, cable Ø 7.6 mm, PA, black, 3001
Order No.: 12H5734
MPN:
3001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0964 € *
Standard delivery time from the manufacturer is: 4 Weeks
Grommet, 3001, HEYCO
Grommet for use in mounting panels up to .250" thick.
Features
- Flexible shutters to absorb vibration on the inside diameter
- Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines
- Withstand a push back force of 35 pounds
- Locking fingers snap into holes with fingertip pressure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 7.6 mm | |
| Mounting hole size | 12.7 mm | |
| Wall thickness | 6.4 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |