2850 | HEYCO
Grommet, cable Ø 19 mm, PA, black, 2850
Order No.: 12H7526
EAN: 4099891196196
MPN:
2850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2178 € *
Available: 15 pcs.
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2178 €
50 pcs.
0.1904 €
100 pcs.
0.1737 €
500 pcs.
0.1630 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommets, type Heyman B 28.
Black, compact version, interlocking. Made of polyamide 6.6. Combustibility to UL 94 V-2; Operating temperatures: max. +105 °C. Certifications: UL, CSA.
Technical attributes (type, max. cable diameter (CD), mounting hole diameter (d), collar diameter (A), overall length (C)): 2850, CD 19, d 22.2, A 23.8, C 6.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 19 mm | |
| Mounting hole size | 22.2 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |