2817 | HEYCO
Grommet, cable Ø 8.7 mm, PA, black, 2817
Order No.: 12H7514
EAN: 4099891196158
MPN:
2817
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1404 € *
Available: 343 pcs.
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1404 €
50 pcs.
0.1238 €
100 pcs.
0.1131 €
500 pcs.
0.1059 €
1000 pcs.
0.0916 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommets, type Heyman B 28.
Black, compact version, interlocking. Made of polyamide 6.6. Combustibility to UL 94 V-2; Operating temperatures: max. +105 °C. Certifications: UL, CSA.
Technical attributes (type, max. cable diameter (CD), mounting hole diameter (d), collar diameter (A), overall length (C)): 2817, CD 8.7, d 11.9, A 13.5, C 6.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 8.7 mm | |
| Mounting hole size | 11.9 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |