M4458 | HEYCO
Cable gland, M20, Clamping range 4.3 to 11.4 mm, IP68, black, M4458
Order No.: 12H5605
MPN:
M4458
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, M4458, HEYCO
Right angle, metric hub with integral sealing ring. Cordgrip is molded in the open position for ease of installation. After cable insertion, the fitting snaps closed, bending the cable without damage. This assembly method saves considerable time and money.
Features
- Integral sealing ring ensures a superior seal at the clearance or threaded mounting hole location, every time
- All nylon construction with Buna N or TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents
- Approved for NEMA 4, 4X, 6 and 6P applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 4.3 mm | |
| max. clamping range | 11.4 mm | |
| Length | 56.1 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA/TPE | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |