1077 | HEYCO
Cable gland, 11 mm, Clamping range 3 to 5.6 mm, black, 1077
Order No.: 12H2862
EAN: 4099891198534
MPN:
1077
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0774 € *
Available: 1,306 pcs.
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0774 €
100 pcs.
0.0655 €
500 pcs.
0.0559 €
1000 pcs.
0.0500 €
*incl. VAT plus shipping costs
Subject to prior sale
Cord grips with strain relief, type Heyman 1../2.
For flat cables. The snap-in mounting bracket prevents tensile/pressure/torsional stress on the connected flat power cords; Material: PA 6.6, UL 94 V-2, black. Operating temperatures: –35 to +105 °C. Certifications: UL, CSA.
For maximum wall thickness of 1.6 mm, type 2010.
Technical attributes (type, cable dimension (CD), hole diameter (A, B), overall length (C)): 201005, 3.0 x 5.6 mm, A 11.1, B 9.9, C 10.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. clamping range | 3 mm | |
| max. clamping range | 5.6 mm | |
| spanner size | 11 mm | |
| Length | 10.3 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |