0 731 201 | Hengstler
Panel-mount function counter, 0 731 201
NCNR (non cancelable / non returnable)
Panel function counters, type Hengstler Tico 731-2.
DIN dimensions: 24 x 48 mm, short case (40 mm). LCD (8-digit, 7.0 mm, range of values 0 to 99.999.999). Power supply: 12 to 24 VDC/5.0 mA. Retention of values in non-volatile memory: 10 years. Inputs: Clock (PNP, 100 Hz active edge positive) and Data (NPN, 100 Hz, active edge negative). Amplitude thresholds: < 0.7 V and> 5.0 V, max. 30 VDC. Input resistance: 50 kohm (static). Operating temperatures: –10 to +50 °C. Connection: screw terminals. Mounting: with clamping frame. Front-panel cutout: 45 x 22 mm. Degree of protection: IP 65 at the front, IP 20 at the connections. Safety class: II to EN 61010.
Type: 201, pulse counter
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 7.5 kHz | |
| Voltage | 250 VAC | |
| Width | 48 mm | |
| Height | 24 mm | |
| Assembly | built-in mounting | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90291000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |