0 731 103 | Hengstler
Panel-mount function counter, 0 731 103
NCNR (non cancelable / non returnable)
Panel function counters, type Hengstler Tico 731-1.
DIN dimensions: 24 x 48 mm, short case (40 mm). LCD (8-digit, 7.0 mm, range of values 0 to 99.999.999). Power supply: internal lithium battery. Retention of values: 7 years. Counter input: programmable for operation as voltage input (to 7.5 kHz, < 0.7 V and> 5.0 V, max. 30 V) or contact input (30 Hz). Reset: via keyboard input (lockable) or by means of static external reset signal. Pulse shape: any (at max. frequency: square wave 1:1). Input resistance: 50 kohm (static). Pulse duration: at least 17 ms/30 Hz, 70 µs/7.5 kHz. Operating temperatures: –10 to +50 °C. Connection: screw terminals. Mounting: with clamping frame. Front-panel cutout: 45 x 22 mm. Degree of protection: IP 65 at the front, IP 20 at the connections. Safety class II to EN 61010.
Type: 103, timer hhhh:mm:ss
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 30 Hz | |
| Voltage | 250 VAC | |
| Assembly | built-in mounting | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |