0 522 269 | Hengstler
Incremental encoder, 5 V, 0 522 269
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.51 € *
Available: 1 pcs.
Total Price:
272.51 € *
Price list
Quantity
Price per unit*
1 pcs.
272.51 €
3 pcs.
245.14 €
*incl. VAT plus shipping costs
Subject to prior sale
Incremental encoder, 0 522 269, HENGSTLER
This universally applicable industrial incremental encoder is characterised by being particularly flexible. This encoder is suitable for high shock loads and feature high signal accuracy and up to 40,000 steps with 10,000 marks and is particularly well suited to use in machine tools, CNC axes, packaging machines, motors / drives, injection moulding machines and sawing machines.
Features
- High degree of signal accuracy
- Ingress protection up to IP67
- Suitable for high shock loads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | incremental encoder | |
| Voltage | 5 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |