63414 | HELU
PVC-switching strand, FÜNFNORM H05V2-K, 1.0 mm², AWG 18, white/blue, outer Ø 2.8 mm, 63414
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4998 € *
Standard delivery time from the manufacturer is: 6 Weeks
Stranded wire, 63414, HELUKABEL
The 63414 is a single core, fine stranded wire insulation made of PVC. Five norms approved connecting jumper wire primarily designed for exportes, used in machine tools. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Flame-retardant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | white/blue | |
| Core insulation material | PVC | |
| Outer diameter | 2.8 mm | |
| Halogen free | No | |
| Standard number | HAR, UL-AWM, UL-MTW, CSA-AWM, CSA | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -5 °C to 90 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Original Packaging | Reel with 152 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |