45701 | HELU
Silicone-switching strand, halogen free, SiFF, 4.0 mm², black, outer Ø 4.4 mm, 45701
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.0682 € *
Available in 5 Days: 1,300 mtr. - if ordered today
Total Price:
806.82 € *
Price list
Quantity
Price per unit*
100 mtr.
8.0682 €
500 mtr.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicone single core, 45701, HELUKABEL
The 45701 is a special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories. As this single cores are halogen-free, especially suited for use in power stations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 4.0 mm² | |
| Colour | black | |
| Core insulation material | silicone | |
| Outer diameter | 4.4 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Temperature range (active) | -25 °C to 180 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |