45203 | HELU

Silicone-switching strand, extremely flexible, halogen free, SiFF, 0.5 mm², blue, outer Ø 2.2 mm, 45203

Order No.: 93F4112
EAN: 4099891180171
MPN:
45203
Series: SiFF
45203 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.2971 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
129.71 € *
Price list
Quantity
Price per unit*
100 mtr.
1.2971 €
500 mtr.
1.2138 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicone single core, 45203, HELUKABEL

Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.

Features

  • Halogen-free
  • High flash point
  • Flame-retardant
  • Resistant to high molecular oils
Technical specifications
Filter Property Value
Product type switching strand
Version extremely flexible
Cable cross-section 0.5 mm²
Colour blue
Core insulation material silicone
Outer diameter 2.2 mm
Halogen free Yes
Standard number VDE 0250
Cable material copper, tin-plated
Conductor category CL.6 = finest stranded
Temperature range (unmoved) -60 °C to 180 °C
Temperature range (active) -5 °C to 90 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes