45403 | HELU
Silicone-switching strand, extremely flexible, halogen free, SiFF, 1.0 mm², blue, outer Ø 2.6 mm, 45403
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.2134 € *
Available in 5 Days: 1,500 mtr. - if ordered today
Total Price:
221.34 € *
Price list
Quantity
Price per unit*
100 mtr.
2.2134 €
500 mtr.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicone single core, 45403, HELUKABEL
Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.
Features
- Halogen-free
- High flash point
- Flame-retardant
- Resistant to high molecular oils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | extremely flexible | |
| Cable cross-section | 1.0 mm² | |
| Colour | blue | |
| Core insulation material | silicone | |
| Outer diameter | 2.6 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0250 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Temperature range (active) | -5 °C to 90 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |