904810 | HELU
90° hose screw fitting, M20, 17 mm, PA, IP68, gray, (L) 13 mm, 904810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8893 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tube gland, 904810, HELUKABEL
The 904810 tube gland has quick-insert gland for a reliable, quick connection. This product is resistant to: oil, petrol, weak acids, weak bases.
Features
- Halogen-free
- Silicone-free
- Cadmium-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Nominal width | 17 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 13 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |