92401 | HELU
Heatshrink tubing, 2:1, (25.4/12.7 mm), PO, blue, 92401
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.9139 € *
Available in 5 Days: 80 mtr. - if ordered today
Shrink tubing, 92401, HELUKABEL
The 92401 shrink tubing is used for repairing insulation and sealing electrical components.
Features
- Self-extinguishing
- Flame-retardant
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 25.4 mm | |
| Inner diameter after shrinkage | 12.7 mm | |
| Length | 10 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| Wall thickness | 0.9 mm | |
| Colour | blue | |
| Material | PO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |