92396 | HELU

Heatshrink tubing, 2:1, (19.1/9.5 mm), PO, brown, 92396

Order No.: 91F9561
EAN: 4060892501364
MPN:
92396
Series: SPSP
92396 HELU Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.0694 € *
Available in 5 Days: 40 mtr. - if ordered today
Total Price:
50.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 mtr.
5.0694 €

Shrink tubing, 92396, HELUKABEL

The 92396 shrink tubing is used for repairing insulation and sealing electrical components.

Features

  • Self-extinguishing
  • Flame-retardant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 19.1 mm
Inner diameter after shrinkage 9.5 mm
Length 10 m
min. operating temperature -55 °C
max. operating temperature 135 °C
Wall thickness 0.8 mm
Colour brown
Material PO
Logistics
Property Value
Customs tariff number 39173200
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes