92366 | HELU

Heatshrink tubing, 2:1, (6.4/3.2 mm), PO, brown, 92366

Order No.: 91F9566
EAN: 4060892395512
MPN:
92366
Series: SPSP
92366 HELU Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.5585 € *
Available in 5 Days: 10 mtr. - if ordered today
Total Price:
25.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 mtr.
2.5585 €

Shrink tubing, 92366, HELUKABEL

The 92366 shrink tubing is used for repairing insulation and sealing electrical components.

Features

  • Self-extinguishing
  • Flame-retardant

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 6.4 mm
Inner diameter after shrinkage 3.2 mm
Length 10 m
min. operating temperature -55 °C
max. operating temperature 135 °C
Wall thickness 0.6 mm
Colour brown
Material PO
Logistics
Property Value
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes