85413 | HELU
PUR spiral cord 5 G 1.5 mm², AWG 16, unshielded, orange, 85413
Order No.: 93F7507
EAN: 4060892335129
MPN:
85413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.5191 € *
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
160.52 € *
Price list
Quantity
Price per unit*
1 pcs.
160.5191 €
10 pcs.
148.1788 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral cable, 85413, HELUKABEL
The 85413 is an orange spiral cable with outer sheath of PUR and core insulation of rubber.
Applications
- Machine construction
- Electrical tools
- Building industry
- Handling equipment
- Entertainment equipment
- Medical devices
- Measurement instruments
- Rolling doors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spiral cord | |
| Number of cores | 5 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | orange | |
| Material | PUR | |
| Outer diameter | 38.8 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Drag chain suitable | No | |
| Rated voltage | 750 V | |
| Temperature range (unmoved) | -25 °C to 70 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |