85323 | HELU

PUR spiral cord 4 G 1 mm², AWG 17, unshielded, orange, 85323

Order No.: 93F7516
EAN: 4060892334931
MPN:
85323
85323 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.5754 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
49.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.5754 €

Spiral cable, 85323, HELUKABEL

The 85323 is an orange spiral cable with outer sheath of PUR and core insulation of rubber.

Applications

  • Machine construction
  • Electrical tools
  • Building industry
  • Handling equipment
  • Entertainment equipment
  • Medical devices
  • Measurement instruments
  • Rolling doors
Technical specifications
Filter Property Value
Product type spiral cord
Number of cores 4
Cable cross-section 1 mm²
AWG cross-section AWG 17
Colour orange
Material PUR
Outer diameter 28.6 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Drag chain suitable No
Rated voltage 500 V
Temperature range (unmoved) -25 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes