85226 | HELU

PUR spiral cord 2 x 0.75 mm², AWG 18, unshielded, orange, 85226

Order No.: 93F7501
EAN: 4060892334719
MPN:
85226
85226 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.3607 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
80.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.3607 €

Spiral cable, 85226, HELUKABEL

The 85226 is an orange spiral cable with outer sheath of PUR and core insulation of rubber.

Applications

  • Machine construction
  • Electrical tools
  • Building industry
  • Handling equipment
  • Entertainment equipment
  • Medical devices
  • Measurement instruments
  • Rolling doors
Technical specifications
Filter Property Value
Product type spiral cord
Number of cores 2
Cable cross-section 0.75 mm²
AWG cross-section AWG 18
Colour orange
Material PUR
Outer diameter 23 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Drag chain suitable No
Rated voltage 500 V
Temperature range (unmoved) -25 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes