83090 | HELU

PVC control line JZ-602 2 x 0.5 mm², AWG 20, unshielded, gray, 83090

Order No.: 93F5304
EAN: 4099891257361
MPN:
83090
Series: JZ-602
83090 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.0829 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
108.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.0829 €

Control cable, 83090, HELUKABEL

UL-approved and CSA certified flexible control cable rated at 600 V. Used in machine tools, control systems, connection between control panels and machines, assembly lines and other industrial equipment. Suitable for installation in dry, moist or wet environment and moderate flexing applications.

FEATURES

  • Oil-resistant
  • Cadmium-free
  • Free from harmful substances
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Colour gray
Material PVC
Outer diameter 5.6 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number UL, CSA
Rated voltage U0 600 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes