707251 | HELU

PVC servo line TOPSERV 108 PVC 4 x 2.5 mm², AWG 14, shielded, orange, 707251

Order No.: 93F7021
EAN: 4060892149009
MPN:
707251
Series: TOPSERV 108 PVC
707251 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.5803 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
758.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
7.5803 €

Motor cable, 707251, HELUKABEL

The 707251 is a special PVC Motorcable for the braking function and the thermal protection in this cable is ideal. Precision servomotors, as used today in many areas of highly-automated manufacturing processes, call for high-quality, reliable and long-lasting cables. This requirement is met to a high degree by this cable. The cable has an additional overall screen to ensure EMC compatibility, i.e. for protection against electromagnetic interference.

Technical specifications
Filter Property Value
Product type servo line
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour orange
Material PVC
Outer diameter 9.6 mm
Shielding shielded
Halogen free No
Cable material copper, bright
Rated voltage 1000 V
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -20 °C to 80 °C
Temperature range (active) 0 °C to 60 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes