69751 | HELU

PVC control line JZ-604-FCY TC TRAY CABLE 3 G 1.0 mm², AWG 18, shielded, black, 69751

Order No.: 93F7993
EAN: 4060892031809
MPN:
69751
69751 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.7005 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
470.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.7005 €

Connection cable, 69751, HELUKABEL

NFPA 79 compliant, flexible control and connection cable for machinery in tool and plant constuction; suitable for installation in dry, damp and wet environments as well as outdoors. For underground installation and for open, unprotected installation from the cable rack to machines and industrial plants. EMC= Electromagnetic Compatibility; in order to optimise EMC properties, we recommend a double-sided and allround large contact area of the copper braiding.

Features

  • Resistant to oil, UV radiation
  • For outdoor use
  • Direct burial
Technical specifications
Filter Property Value
Product type control line
Number of cores 3
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material PVC
Outer diameter 9 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable No
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes