53201 | HELU
PO high current stranded cable N2XCH 2 x 2.5 mm², unshielded, black, 53201
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.7358 € *
Standard delivery time from the manufacturer is: 6 Weeks
Power cable, 53201, HELUKABEL
The power cable with enhanced characteristics in case of fire is used in power stations. The concentric conductor can be used as a PE or PEN conductor or as screen. Suitable for fixed installation in dry, damp or wet environments, in, above, on and beneath plaster as well as in masonary walls and in concrete. This cable is suitable for outdoor applications and in underground by using in conduits or tubes.
Features
- Halogen-free, no liberation of corrosive or toxic gases
- Low smoke development
- Limited propagation of fire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | high current stranded cable | |
| Number of cores | 2 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | PO | |
| Outer diameter | 13 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Core insulation material | XLPE | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -30 °C to 90 °C | |
| Temperature range (active) | -5 °C to 50 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |