53102 | HELU

PO high current stranded cable N2XH 1 G 10 mm², unshielded, black, 53102

Order No.: 93F8173
EAN: 4060892269257
MPN:
53102
Series: N2XH
53102 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.8203 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
282.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.8203 €

Power cable, 53102, HELUKABEL

Halogen-free power cable with enhanced characteristics in case of fire is used for applications where harm to human life and damage to property must be prevented in the event of fire, e. g. in power stations, industrial installations, communal establishments, hotels, airports, underground stations, railway stations, hospitals department stores, banks, schools theaters, multi-storey buildings, process control centres etc. Suitable for fixed installation in dry, damp or wet environments, in, above, on and beneath plaster as well as in masonary walls and in concrete. This cable is suitable for outdoor applications and in underground by using in conduits or tubes.

Features

  • Halogen-free, no separation of corrosive or toxic gases
  • Limited propagation of fire
  • Low smoke development
Technical specifications
Filter Property Value
Product type high current stranded cable
Number of cores 1
Cable cross-section 10 mm²
Colour black
Material PO
Outer diameter 9 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Core insulation material XLPE
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -30 °C to 90 °C
Temperature range (active) -5 °C to 50 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes