49926 | HELU

PVC control line SUPERTRONIC 310-C-PVC 12 x 0.14 mm², AWG 26, shielded, gray, 49926

Order No.: 93F4411
EAN: 4099891254995
MPN:
49926
49926 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.3554 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
435.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.3554 €

PVC Control cable, 49926, HELUKABEL

A highly-flexible PVC control cable suitable for frequent and fast lifting and bending stresses in machines and tool building, robot systems and on constantly moving machine components. Long service lives guarantee reliable function and good cost efficiency. For applications which go beyond standard solutions (for example for composting appliances or high shelf conveyors with extremely high processing speeds etc.) we recommend for our especially developed enquiry sheet for energy guiding systems.

FEATURES

  • Highly flexible
  • Flame-retardant
  • Oil-resistant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Colour gray
Material PVC
Outer diameter 6.8 mm
Shielding shielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes