49590 | HELU

PUR control line SUPERTRONIC-PURö 14 x 0.14 mm², AWG 26, gray, 49590

Order No.: 93F4235
EAN: 4099891253264
MPN:
49590
49590 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.9266 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
492.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.9266 €

PUR Control cable, 49590, HELUKABEL

Perfect for use with cable trays. This highly flexible PUR control cable is ideal for use wherever frequent high flexing motion is required, e. g. in robotics or all moving parts. The long working life of this cable makes it both efficient and economic.

FEATURES

  • UV-resistant
  • Oil-resistant
  • Ozone-resistant
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 14
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Colour gray
Material PUR
Outer diameter 6.7 mm
Halogen free Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Drag chain suitable Yes
Rated voltage 350 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes