43056 | HELU

PVC installation line (N)YM(St)-J 5 G 2.5 mm², shielded, gray, 43056

Order No.: 93F6549
EAN: 4060892259753
MPN:
43056
Series: (N)YM(St)-J
43056 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.7604 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
376.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.7604 €

Installation cable, 43056, HELUKABEL

The 43056 is a PVC installation cable with static screen, designed for the effective limitation of electromagnetic interference fields. The design proves to be advantageous for installation in the computer sector, in hospitals, in industrial control rooms with interference-sensitive devices as well as in living areas of people that are extremely sensitive to radiation. Suitable for installation in dry, damp or wet environments; for installation above, on, in and under plaster as well as in masonry walls and in concrete, however not for direct embedding in vibration, compacted or tamped concrete. Also suitable for outdoor installation as long as the cable is protected against direct sunlight.

Technical specifications
Filter Property Value
Product type installation line
Number of cores 5
Cable cross-section 2.5 mm²
Colour gray
Material PVC
Outer diameter 13.5 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.1 = stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes