35008 | HELU
Rubber sheathed cable H05RR-F 3 G 2.5 mm², unshielded, black, 35008
NCNR (non cancelable / non returnable)
Control cable, 35008, HELUKABEL
These cables are suitable for connecting electrical appliances, for example vacuum cleaner, flat irons, soldering irons, kitchen appliances, toaster, stoves etc. They were also used for medium mechanical stress in households and offices. These cables are suitable for fixed installation in partition walls, furniture, decoration covering and in hollow spaces of prefabricated building parts. They are not suitable for use in open air, in industries (also permitted to tailor workshops and of that kind) or in agriculture plants and for connecting commercial electrical tools.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- HAR certified
Technical Data
- Cable material: Copper, bright
- Core insulation material: Rubber
- Color: black
- Conductor category: Cl.5 = fine-stranded
| Filter | Property | Value |
|---|---|---|
| Product type | sheathed cable | |
| Number of cores | 3 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 11 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | HAR, EAC | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -30 °C to 60 °C | |
| Temperature range (active) | -30 °C to 60 °C | |
| Test voltage | 2 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |