35001 | HELU

Rubber sheathed cable H05RR-F 2 x 0.75 mm², unshielded, black, 35001

Order No.: 93F3911
EAN: 4099891252540
MPN:
35001
Series: H05RR-F
35001 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.6898 € *
Available: 50 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6898 €
10 mtr.
1.4994 €
50 mtr.
1.2971 €
100 mtr.
1.1662 €
500 mtr.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, 35001, HELUKABEL

These cables are suitable for connecting electrical appliances, for example vacuum cleaner, flat irons, soldering irons, kitchen appliances, toaster, stoves etc. They were also used for medium mechanical stress in households and offices. These cables are suitable for fixed installation in partition walls, furniture, decoration covering and in hollow spaces of prefabricated building parts. They are not suitable for use in open air, in industries (also permitted to tailor workshops and of that kind) or in agriculture plants and for connecting commercial electrical tools.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • HAR certified

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type sheathed cable
Number of cores 2
Cable cross-section 0.75 mm²
Colour black
Material rubber
Outer diameter 6.6 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material rubber
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number HAR, EAC
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -30 °C to 60 °C
Temperature range (active) -30 °C to 60 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15