32690 | HELU

PVC control line H05VV-F/UL 2 x 0.75 mm², AWG 18, unshielded, black, 32690

Order No.: 93F3812
EAN: 4099891252373
MPN:
32690
Series: H05VV-F/UL
32690 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.7255 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
172.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
1.7255 €

Control cable, 32690, HELUKABEL

These cables are especially suited to use for the appliance with medium mechanical stress in households, kitchens and offices, also for household appliances in damp and wet areas, e. g. refrigerators, washing machines, spin-driver etc. As far as this cable is admitted to the relevant specifications of the equipment.

FEATURES

  • Free from harmful substances
  • Oil-resistant
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 0.75 mm²
AWG cross-section AWG 18
Colour black
Material PVC
Outer diameter 6.4 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-308
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 300 V
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes