27002 | HELU

PVC ribbon cable PVC-flach 5 G 1.5 mm², AWG 16, unshielded, black, 27002

Order No.: 93F6818
EAN: 4060892168796
MPN:
27002
Series: PVC-flach
27002 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6061 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
260.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.6061 €

PVC-flat cable, 27002, HELUKABEL

PVC flat cable is used mainly as trailing cable for crane installations, floor conveyer systems and shelf control units.

Technical specifications
Filter Property Value
Product type ribbon cable
Number of cores 5
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material PVC
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes