26996 | HELU
PVC ribbon cable PVC-flach 12 G 1.0 mm², AWG 18, unshielded, black, 26996
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.7005 € *
Standard delivery time from the manufacturer is: 6 Weeks
PVC-flat cable, 26996, HELUKABEL
PVC flat cable is used mainly as trailing cable for crane installations, floor conveyer systems and shelf control units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ribbon cable | |
| Number of cores | 12 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | PVC | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |