24381 | HELU
PUR drag chain line MULTISPEED 500-PUR UL/CSA 7 G 0.75 mm², AWG 19, unshielded, black, 24381
NCNR (non cancelable / non returnable)
Control cable, 24381, HELUKABEL
The 24381 is a UL/CSA approved cable used when extreme demands are placed on the cable. Gearing toward the needs of the industry, materials and stranding techniques permit uninterrupted use as highly flexible drag chain cables with long travelling distance capabilities at high or low speeds. For installation in dry, damp and wet rooms, as well as outdoors. For applications with the highest demands on flexibility, abrasion resistance and robustness, e.g. in cable carrier systems on industrial robots, production lines, automation systems and other permanently moving machine parts in continuous and multi-shift operation.
Features
- Highly restistant to alternate bending strength
- Largely resistant to chemicals
- Use in drag chains
| Filter | Property | Value |
|---|---|---|
| Product type | drag chain line | |
| Number of cores | 7 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 10.5 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | PP | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 80 °C | |
| Test voltage | 3 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |