24379 | HELU

PUR drag chain line MULTISPEED 500-PUR UL/CSA 4 G 0.75 mm², AWG 19, unshielded, black, 24379

Order No.: 93F6456
EAN: 4060892134814
MPN:
24379
24379 HELU Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.284 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
428.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.284 €

Control cable, 24379, HELUKABEL

The 24379 is a UL/CSA approved cable used when extreme demands are placed on the cable. Gearing toward the needs of the industry, materials and stranding techniques permit uninterrupted use as highly flexible drag chain cables with long travelling distance capabilities at high or low speeds. For installation in dry, damp and wet rooms, as well as outdoors. For applications with the highest demands on flexibility, abrasion resistance and robustness, e.g. in cable carrier systems on industrial robots, production lines, automation systems and other permanently moving machine parts in continuous and multi-shift operation.

Features

  • Highly restistant to alternate bending strength
  • Largely resistant to chemicals
  • Use in drag chains
Technical specifications
Filter Property Value
Product type drag chain line
Number of cores 4
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour black
Material PUR
Outer diameter 6.1 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Core insulation material PP
Core colour sequence black
Drag chain suitable Yes
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 80 °C
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes